Parametric Equivalent




1821490000 | |
|---|---|
DigiKey Part Number | 281-3310-ND |
Manufacturer | |
Manufacturer Product Number | 1821490000 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1821490000 Models |
Category | Wire Gauge 14-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 4 | Housing Material Thermoplastic, Wemid |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 15 A | Screw Thread M2.5 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1913150000 | Weidmüller | 0 | 281-1913150000-ND | 24,14300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 33,74400 Kč | 337,44 Kč |
| 25 | 29,40560 Kč | 735,14 Kč |
| 50 | 26,63380 Kč | 1 331,69 Kč |
| 100 | 24,29680 Kč | 2 429,68 Kč |
| 250 | 21,83036 Kč | 5 457,59 Kč |
| 500 | 20,37562 Kč | 10 187,81 Kč |
| 1 000 | 19,21863 Kč | 19 218,63 Kč |
| 5 000 | 17,40323 Kč | 87 016,15 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |


