



1821110000 | |
|---|---|
DigiKey Part Number | 281-6833-2-ND - Tape & Reel (TR) 281-6833-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1821110000 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (2 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 47,07800 Kč | 470,78 Kč |
| 25 | 41,11400 Kč | 1 027,85 Kč |
| 50 | 37,35120 Kč | 1 867,56 Kč |
| 100 | 34,20780 Kč | 3 420,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,41784 Kč | 7 104,46 Kč |
| 500 | 26,62168 Kč | 13 310,84 Kč |
| 750 | 25,74831 Kč | 19 311,23 Kč |
| 1 250 | 24,80822 Kč | 31 010,27 Kč |
| 1 750 | 24,27537 Kč | 42 481,90 Kč |
| 2 500 | 23,77671 Kč | 59 441,78 Kč |
| 6 250 | 22,75770 Kč | 142 235,62 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |







