
1820930000 | |
|---|---|
DigiKey Part Number | 281-5925-ND |
Manufacturer | |
Manufacturer Product Number | 1820930000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 10 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-4mm² |
Disconnect Type Fuse, Screw Cap | Fuse Type 5mm x 20mm |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 12.2mm | Stripping Length 10mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,30000 Kč | 389,30 Kč |
| 20 | 254,08650 Kč | 5 081,73 Kč |
| 40 | 234,73150 Kč | 9 389,26 Kč |
| 60 | 225,18250 Kč | 13 510,95 Kč |
| 100 | 214,80950 Kč | 21 480,95 Kč |
| 260 | 199,62638 Kč | 51 902,86 Kč |
| 500 | 191,81798 Kč | 95 908,99 Kč |
| 1 000 | 185,33969 Kč | 185 339,69 Kč |
| Unit Price without VAT: | 389,30000 Kč |
|---|---|
| Unit Price with VAT: | 471,05300 Kč |















