Terminal Block Connector 2 Position Feed Through Beige 1/0-10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 1/0-10 AWG
1820840000
1820840000

1820840000

DigiKey Part Number
281-3612-ND
Manufacturer
Manufacturer Product Number
1820840000
Description
CONN TERM BLK FEED THR 1/0-10AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 1/0-10 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
18.5mm
Termination Style
Screw
Current - IEC
150 A
Voltage - IEC
1000V
Current - UL
150 A
Voltage - UL
600V
Wire Gauge or Range - AWG
1/0-10 AWG
Wire Gauge or Range - mm²
10-70mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
24mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1649,68000 Kč649,68 Kč
10467,96100 Kč4 679,61 Kč
25420,51440 Kč10 512,86 Kč
50392,54500 Kč19 627,25 Kč
100370,29550 Kč37 029,55 Kč
250348,00236 Kč87 000,59 Kč
500335,39644 Kč167 698,22 Kč
Manufacturers Standard Package
Unit Price without VAT:649,68000 Kč
Unit Price with VAT:786,11280 Kč