1820570000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1820570000

DigiKey Part Number
1820570000-ND
Manufacturer
Manufacturer Product Number
1820570000
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
1
Positions Per Level
1
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
690 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Color
Green
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
-
Housing Material
Thermoplastic, Wemid
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,20000 Kč88,20 Kč
1062,72900 Kč627,29 Kč
2554,89840 Kč1 372,46 Kč
5050,00220 Kč2 500,11 Kč
10045,95000 Kč4 595,00 Kč
25041,74216 Kč10 435,54 Kč
50039,29320 Kč19 646,60 Kč
1 00037,36207 Kč37 362,07 Kč
5 00034,36240 Kč171 812,00 Kč
Manufacturers Standard Package
Unit Price without VAT:88,20000 Kč
Unit Price with VAT:106,72200 Kč