



1820550000 | |
|---|---|
DigiKey Part Number | 281-3610-ND |
Manufacturer | |
Manufacturer Product Number | 1820550000 |
Description | CONN TERM BLK FEED THRU 250 MCM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 250MCM (kcmil)-4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 27.0mm | |
Termination Style | Screw | |
Current - IEC | 269 A | |
Voltage - IEC | 1000V | |
Current - UL | 228 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-4 AWG | |
Wire Gauge or Range - mm² | 6-150mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 27mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 962,62000 Kč | 962,62 Kč |
| 10 | 700,33400 Kč | 7 003,34 Kč |
| 25 | 633,54600 Kč | 15 838,65 Kč |
| 50 | 594,50680 Kč | 29 725,34 Kč |
| 100 | 563,62220 Kč | 56 362,22 Kč |
| 250 | 532,83276 Kč | 133 208,19 Kč |
| Unit Price without VAT: | 962,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 164,77020 Kč |



















