
1816140000 | |
|---|---|
DigiKey Part Number | 1816140000-ND |
Manufacturer | |
Manufacturer Product Number | 1816140000 |
Description | CONN TERM BLK STRAIN RELIEF YLW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,04000 Kč | 210,40 Kč |
| 25 | 18,31880 Kč | 457,97 Kč |
| 50 | 16,54640 Kč | 827,32 Kč |
| 100 | 15,02620 Kč | 1 502,62 Kč |
| 250 | 13,40176 Kč | 3 350,44 Kč |
| 500 | 12,43376 Kč | 6 216,88 Kč |
| 1 000 | 11,65809 Kč | 11 658,09 Kč |
| 5 000 | 10,43046 Kč | 52 152,30 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |















