Connector Locking Latch For I and Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1816130000

DigiKey Part Number
281-7716-ND
Manufacturer
Manufacturer Product Number
1816130000
Description
CONN TERM BLK LOCKING LATCH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Locking Latch For I and Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Locking Latch
Number of Positions
-
For Use With/Related Products
I and Z Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,43900 Kč134,39 Kč
2512,58200 Kč314,55 Kč
5011,98140 Kč599,07 Kč
10011,41030 Kč1 141,03 Kč
25010,69472 Kč2 673,68 Kč
50010,18362 Kč5 091,81 Kč
1 0009,69730 Kč9 697,30 Kč
2 5009,09004 Kč22 725,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč