Connector End Plate For Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1816110000

DigiKey Part Number
281-3763-ND
Manufacturer
Manufacturer Product Number
1816110000
Description
CONN TERM BLK END PLATE BEIGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate For Z Series
Datasheet
 Datasheet
EDA/CAD Models
1816110000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
Z Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Factory Stock: 1 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1018,49900 Kč184,99 Kč
2516,10120 Kč402,53 Kč
5014,52640 Kč726,32 Kč
10013,17620 Kč1 317,62 Kč
25011,72444 Kč2 931,11 Kč
50010,85596 Kč5 427,98 Kč
1 00010,15799 Kč10 157,99 Kč
5 0009,05098 Kč45 254,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč