
1816070000 | |
|---|---|
DigiKey Part Number | 281-3771-ND |
Manufacturer | |
Manufacturer Product Number | 1816070000 |
Description | CONN TERM BLK END PLATE BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,27600 Kč | 272,76 Kč |
| 25 | 23,75280 Kč | 593,82 Kč |
| 50 | 21,48100 Kč | 1 074,05 Kč |
| 100 | 19,55540 Kč | 1 955,54 Kč |
| 250 | 17,50728 Kč | 4 376,82 Kč |
| 500 | 16,29486 Kč | 8 147,43 Kč |
| 1 000 | 15,32644 Kč | 15 326,44 Kč |
| 5 000 | 13,80182 Kč | 69 009,10 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |



