Connector End Plate For Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1816050000

DigiKey Part Number
281-3767-ND
Manufacturer
Manufacturer Product Number
1816050000
Description
CONN TERM BLK END PLATE BEIGE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector End Plate For Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
Z Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1021,43900 Kč214,39 Kč
2518,67160 Kč466,79 Kč
5016,85720 Kč842,86 Kč
10015,31380 Kč1 531,38 Kč
25013,66296 Kč3 415,74 Kč
50012,67902 Kč6 339,51 Kč
1 00011,89075 Kč11 890,75 Kč
5 00010,64422 Kč53 221,10 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč