
1816030000 | |
|---|---|
DigiKey Part Number | 281-3742-ND |
Manufacturer | |
Manufacturer Product Number | 1816030000 |
Description | CONN TERM BLK END PLATE BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Z Series |
Datasheet | Datasheet |
EDA/CAD Models | 1816030000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 Kč | 27,67 Kč |
| 10 | 20,05700 Kč | 200,57 Kč |
| 25 | 17,46880 Kč | 436,72 Kč |
| 50 | 15,76680 Kč | 788,34 Kč |
| 100 | 14,31660 Kč | 1 431,66 Kč |
| 250 | 12,76156 Kč | 3 190,39 Kč |
| 500 | 11,83362 Kč | 5 916,81 Kč |
| 1 000 | 11,08918 Kč | 11 089,18 Kč |
| 5 000 | 9,91106 Kč | 49 555,30 Kč |
| Unit Price without VAT: | 27,67000 Kč |
|---|---|
| Unit Price with VAT: | 33,48070 Kč |



