



1815580000 | |
|---|---|
DigiKey Part Number | 1815580000-ND |
Manufacturer | |
Manufacturer Product Number | 1815580000 |
Description | TERM BLOCK PLUG 12POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 690 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Color | Beige | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Thermoplastic, Wemid | |
Contact Tail Length | - | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,70000 Kč | 549,70 Kč |
| 10 | 394,56200 Kč | 3 945,62 Kč |
| 25 | 353,61840 Kč | 8 840,46 Kč |
| 50 | 329,39720 Kč | 16 469,86 Kč |
| 100 | 310,07950 Kč | 31 007,95 Kč |
| 250 | 290,68100 Kč | 72 670,25 Kč |
| 500 | 279,69482 Kč | 139 847,41 Kč |
| Unit Price without VAT: | 549,70000 Kč |
|---|---|
| Unit Price with VAT: | 665,13700 Kč |





