1815270000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1815270000

DigiKey Part Number
1815270000-ND
Manufacturer
Manufacturer Product Number
1815270000
Description
TERM BLOCK PLUG 9POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
690 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Color
Beige
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
-
Housing Material
Thermoplastic, Wemid
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1408,63000 Kč408,63 Kč
10291,82500 Kč2 918,25 Kč
25260,29960 Kč6 507,49 Kč
50241,51180 Kč12 075,59 Kč
100226,46080 Kč22 646,08 Kč
250211,28160 Kč52 820,40 Kč
500202,65502 Kč101 327,51 Kč
1 000195,95361 Kč195 953,61 Kč
Unit Price without VAT:408,63000 Kč
Unit Price with VAT:494,44230 Kč