
1815240000 | |
|---|---|
DigiKey Part Number | 1815240000-ND |
Manufacturer | |
Manufacturer Product Number | 1815240000 |
Description | TERM BLOCK PLUG 6POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 690 V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 6 | Color Beige |
Positions Per Level 6 | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Thermoplastic, Wemid |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,24000 Kč | 333,24 Kč |
| 10 | 237,29800 Kč | 2 372,98 Kč |
| 25 | 210,91240 Kč | 5 272,81 Kč |
| 50 | 195,09660 Kč | 9 754,83 Kč |
| 100 | 182,36970 Kč | 18 236,97 Kč |
| 250 | 169,48744 Kč | 42 371,86 Kč |
| 500 | 162,14530 Kč | 81 072,65 Kč |
| 1 000 | 156,43111 Kč | 156 431,11 Kč |
| Unit Price without VAT: | 333,24000 Kč |
|---|---|
| Unit Price with VAT: | 403,22040 Kč |















