
1815230000 | |
|---|---|
DigiKey Part Number | 1815230000-ND |
Manufacturer | |
Manufacturer Product Number | 1815230000 |
Description | TERM BLOCK PLUG 5POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Weidmüller | Voltage - IEC 690 V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 5 | Color Beige |
Positions Per Level 5 | Operating Temperature -50°C ~ 120°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Thermoplastic, Wemid |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,09000 Kč | 288,09 Kč |
| 10 | 204,71000 Kč | 2 047,10 Kč |
| 25 | 181,55720 Kč | 4 538,93 Kč |
| 50 | 167,62280 Kč | 8 381,14 Kč |
| 100 | 156,38260 Kč | 15 638,26 Kč |
| 250 | 144,97440 Kč | 36 243,60 Kč |
| 500 | 138,46166 Kč | 69 230,83 Kč |
| 1 000 | 133,38602 Kč | 133 386,02 Kč |
| Unit Price without VAT: | 288,09000 Kč |
|---|---|
| Unit Price with VAT: | 348,58890 Kč |
















