
1815170000 | |
|---|---|
DigiKey Part Number | 1815170000-ND |
Manufacturer | |
Manufacturer Product Number | 1815170000 |
Description | TERM BLK 4POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Green, Yellow Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 2; Connected and Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 3.169" (80.50mm) | |
Height (Max) | 2.067" (52.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,92000 Kč | 218,92 Kč |
| 10 | 155,37100 Kč | 1 553,71 Kč |
| 25 | 137,33640 Kč | 3 433,41 Kč |
| 50 | 126,40480 Kč | 6 320,24 Kč |
| 100 | 117,54160 Kč | 11 754,16 Kč |
| 250 | 108,50596 Kč | 27 126,49 Kč |
| 500 | 103,33014 Kč | 51 665,07 Kč |
| 1 000 | 99,28807 Kč | 99 288,07 Kč |
| Unit Price without VAT: | 218,92000 Kč |
|---|---|
| Unit Price with VAT: | 264,89320 Kč |





























