
1815150000 | |
|---|---|
DigiKey Part Number | 281-4810-ND |
Manufacturer | |
Manufacturer Product Number | 1815150000 |
Description | TERM BLK 4POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Category | Voltage - IEC 500 V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Plug Connection | Housing Color Beige |
Mounting Type DIN Rail | Length 3.169" (80.50mm) |
Number of Positions 4 | Height (Max) 2.067" (52.50mm) |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 10mm |
Current - IEC 24 A | Operating Temperature -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 57,93300 Kč | 579,33 Kč |
| 25 | 50,67240 Kč | 1 266,81 Kč |
| 50 | 46,10740 Kč | 2 305,37 Kč |
| 100 | 42,32150 Kč | 4 232,15 Kč |
| 250 | 38,38016 Kč | 9 595,04 Kč |
| 500 | 36,08296 Kč | 18 041,48 Kč |
| 1 000 | 34,26874 Kč | 34 268,74 Kč |
| 5 000 | 31,44694 Kč | 157 234,70 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |





























