
1815110000 | |
|---|---|
DigiKey Part Number | 1815110000-ND |
Manufacturer | |
Manufacturer Product Number | 1815110000 |
Description | TERM BLK 4POS BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Beige | |
Length | 3.661" (93.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 70,93100 Kč | 709,31 Kč |
| 25 | 62,13720 Kč | 1 553,43 Kč |
| 50 | 56,67360 Kč | 2 833,68 Kč |
| 100 | 52,16110 Kč | 5 216,11 Kč |
| 250 | 47,48908 Kč | 11 872,27 Kč |
| 500 | 44,77698 Kč | 22 388,49 Kč |
| 1 000 | 42,64106 Kč | 42 641,06 Kč |
| 5 000 | 39,32913 Kč | 196 645,65 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |























