
1815090000 | |
---|---|
DigiKey Part Number | 1815090000-ND |
Manufacturer | |
Manufacturer Product Number | 1815090000 |
Description | TERM BLK 3POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Beige | |
Length | 2.815" (71.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -50°C ~ 120°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 100,19000 Kč | 100,19 Kč |
10 | 71,13400 Kč | 711,34 Kč |
25 | 62,32320 Kč | 1 558,08 Kč |
50 | 56,84920 Kč | 2 842,46 Kč |
100 | 52,33120 Kč | 5 233,12 Kč |
250 | 47,65320 Kč | 11 913,30 Kč |
500 | 44,93822 Kč | 22 469,11 Kč |
1 000 | 42,80003 Kč | 42 800,03 Kč |
5 000 | 39,48564 Kč | 197 428,20 Kč |
Unit Price without VAT: | 100,19000 Kč |
---|---|
Unit Price with VAT: | 121,22990 Kč |