
1815080000 | |
---|---|
DigiKey Part Number | 1815080000-ND |
Manufacturer | |
Manufacturer Product Number | 1815080000 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1; Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 2.283" (58.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -50°C ~ 120°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 107,07000 Kč | 107,07 Kč |
10 | 76,09200 Kč | 760,92 Kč |
25 | 66,70600 Kč | 1 667,65 Kč |
50 | 60,89020 Kč | 3 044,51 Kč |
100 | 56,09940 Kč | 5 609,94 Kč |
250 | 51,14432 Kč | 12 786,08 Kč |
500 | 48,27270 Kč | 24 136,35 Kč |
1 000 | 46,01285 Kč | 46 012,85 Kč |
Unit Price without VAT: | 107,07000 Kč |
---|---|
Unit Price with VAT: | 129,55470 Kč |