
1814710000 | |
|---|---|
DigiKey Part Number | 281-4809-ND |
Manufacturer | |
Manufacturer Product Number | 1814710000 |
Description | CONN TERM BLK END PLATE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Z Series |
Datasheet | Datasheet |
EDA/CAD Models | 1814710000 Models |
Category | Part Status Active |
Manufacturer Weidmüller | Type End Plate |
Series | For Use With/Related Products Z Series |
Packaging Bulk | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 25 | 25,64280 Kč | 641,07 Kč |
| 50 | 23,20280 Kč | 1 160,14 Kč |
| 100 | 21,13870 Kč | 2 113,87 Kč |
| 250 | 18,94860 Kč | 4 737,15 Kč |
| 500 | 17,65428 Kč | 8 827,14 Kč |
| 1 000 | 16,62181 Kč | 16 621,81 Kč |
| 5 000 | 14,99841 Kč | 74 992,05 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |




















