



1814690000 | |
|---|---|
DigiKey Part Number | 281-3128-ND |
Manufacturer | |
Manufacturer Product Number | 1814690000 |
Description | CONN TERM BLK DISCONN 10-22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 10-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 30 A |
Manufacturer Weidmüller | Voltage - IEC 250V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Fuse, Removable Plug | Color Black |
Number of Positions 2 | Fuse Type Blade, C |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,31000 Kč | 326,31 Kč |
| 5 | 270,70600 Kč | 1 353,53 Kč |
| 25 | 224,51080 Kč | 5 612,77 Kč |
| 50 | 207,04440 Kč | 10 352,22 Kč |
| 100 | 190,86970 Kč | 19 086,97 Kč |
| 250 | 171,28656 Kč | 42 821,64 Kč |
| 500 | 157,71262 Kč | 78 856,31 Kč |
| 1 000 | 145,11214 Kč | 145 112,14 Kč |
| Unit Price without VAT: | 326,31000 Kč |
|---|---|
| Unit Price with VAT: | 394,83510 Kč |


