1814670000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1814670000

DigiKey Part Number
281-1814670000-ND
Manufacturer
Manufacturer Product Number
1814670000
Description
ZF 4 S GN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Busbar For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Busbar
Number of Positions
-
For Use With/Related Products
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,15000 Kč67,15 Kč
1047,95200 Kč479,52 Kč
2541,88120 Kč1 047,03 Kč
5038,04580 Kč1 902,29 Kč
10034,85040 Kč3 485,04 Kč
25031,51016 Kč7 877,54 Kč
50029,55672 Kč14 778,36 Kč
1 00028,01060 Kč28 010,60 Kč
5 00025,59924 Kč127 996,20 Kč
Manufacturers Standard Package
Unit Price without VAT:67,15000 Kč
Unit Price with VAT:81,25150 Kč