


1814300000 | |
|---|---|
DigiKey Part Number | 281-5920-ND |
Manufacturer | |
Manufacturer Product Number | 1814300000 |
Description | MODULE BUS FEMALE 4POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module, Bus Gray 4 Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module, Bus | |
Gender | Female | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 30V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -20°C ~ 85°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,51000 Kč | 720,51 Kč |
| 10 | 612,44500 Kč | 6 124,45 Kč |
| 25 | 574,11240 Kč | 14 352,81 Kč |
| 50 | 546,72340 Kč | 27 336,17 Kč |
| 100 | 520,65140 Kč | 52 065,14 Kč |
| 250 | 488,09544 Kč | 122 023,86 Kč |
| Unit Price without VAT: | 720,51000 Kč |
|---|---|
| Unit Price with VAT: | 871,81710 Kč |

















