1813680000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1813670000

DigiKey Part Number
1813670000-ND
Manufacturer
Manufacturer Product Number
1813670000
Description
TERM BLOCK HDR 4POS 10.16MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1813670000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Blade Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.400" (10.16mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
78.3A
Voltage - IEC
1 kV
Current - UL
60 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Silver
Features
Mating and Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
0.138" (3.50mm)
Insulation Height
1.260" (32.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,81000 Kč272,81 Kč
10193,82800 Kč1 938,28 Kč
25171,81000 Kč4 295,25 Kč
50158,55280 Kč7 927,64 Kč
100147,84680 Kč14 784,68 Kč
250136,97572 Kč34 243,93 Kč
500130,76470 Kč65 382,35 Kč
1 000125,92426 Kč125 924,26 Kč
Unit Price without VAT:272,81000 Kč
Unit Price with VAT:330,10010 Kč