



1813570000 | |
|---|---|
DigiKey Part Number | 1813570000-ND |
Manufacturer | |
Manufacturer Product Number | 1813570000 |
Description | TERM BLOCK HDR 2POS 10.16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1813570000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Blade Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 78.3A | |
Voltage - IEC | 1 kV | |
Current - UL | 60 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Silver | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,46000 Kč | 149,46 Kč |
| 10 | 105,94500 Kč | 1 059,45 Kč |
| 25 | 93,19240 Kč | 2 329,81 Kč |
| 50 | 85,37040 Kč | 4 268,52 Kč |
| 100 | 78,97540 Kč | 7 897,54 Kč |
| 250 | 72,40780 Kč | 18 101,95 Kč |
| 500 | 68,62132 Kč | 34 310,66 Kč |
| 1 000 | 65,65327 Kč | 65 653,27 Kč |
| Unit Price without VAT: | 149,46000 Kč |
|---|---|
| Unit Price with VAT: | 180,84660 Kč |





