
1812541000 | |
|---|---|
DigiKey Part Number | 281-5919-ND |
Manufacturer | |
Manufacturer Product Number | 1812541000 |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 156,78000 Kč | 1 156,78 Kč |
| 10 | 983,29400 Kč | 9 832,94 Kč |
| 25 | 921,76200 Kč | 23 044,05 Kč |
| 50 | 877,80040 Kč | 43 890,02 Kč |
| 100 | 835,94930 Kč | 83 594,93 Kč |
| 250 | 796,34916 Kč | 199 087,29 Kč |
| Unit Price without VAT: | 1 156,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 399,70380 Kč |

