Parametric Equivalent

| 1811300000 | |
|---|---|
| DigiKey Part Number | 281-1811300000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1811300000 | 
| Description | PS 3.50/03/90 3.5SN GY BX | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 3 | |
| Pitch | 0.138" (3.50mm) | |
| Mating Orientation | Horizontal with Board | |
| Current | 10 A | |
| Voltage | 300 V | |
| Wire Gauge | 16-28 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screw - Pressure Clip | |
| Features | Interlocking (Side) | |
| Color | Gray | |
| Operating Temperature | -50°C ~ 120°C | |
| Housing Material | Thermoplastic, Wemid | |
| Contact Material - Plating | Copper Alloy - Tin Plated | |
| Clamp Material - Plating | - | |
| Screw Material - Plating | - | |
| Torque - Screw | 0.2-0.25 Nm (1.7-2.2 Lb-In) | |
| Screw Thread | M2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 14,92000 Kč | 1 492,00 Kč | 
| Unit Price without VAT: | 14,92000 Kč | 
|---|---|
| Unit Price with VAT: | 18,05320 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic