


1808970300 | |
|---|---|
DigiKey Part Number | 281-7134-ND |
Manufacturer | |
Manufacturer Product Number | 1808970300 |
Description | CBL 4POS PLUG RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,18000 Kč | 799,18 Kč |
| 10 | 679,18000 Kč | 6 791,80 Kč |
| 25 | 636,65920 Kč | 15 916,48 Kč |
| 50 | 606,27940 Kč | 30 313,97 Kč |
| 100 | 577,36940 Kč | 57 736,94 Kč |
| 250 | 541,26880 Kč | 135 317,20 Kč |
| Unit Price without VAT: | 799,18000 Kč |
|---|---|
| Unit Price with VAT: | 967,00780 Kč |











