MFR Recommended

1807780000 | |
|---|---|
DigiKey Part Number | 1807780000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1807780000 |
Description | TERM BLOCK HDR 6POS 3.50MM |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 160 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 150 V |
Packaging Tape & Reel (TR) | Color Black |
Part Status Not For New Designs | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Features Pick and Place Cap |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.559" (14.20mm) |
Current - IEC 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1358740000 | Weidmüller | 0 | 281-1358740000CT-ND | 2,00937 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 41,63966 Kč | 7 286,94 Kč |
| Unit Price without VAT: | 41,63966 Kč |
|---|---|
| Unit Price with VAT: | 50,38399 Kč |







