Connector Marker Holder For W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Marker Holder For W Series
1806120000_View2

1806120000

DigiKey Part Number
281-3520-ND
Manufacturer
Manufacturer Product Number
1806120000
Description
CONN TERM BLK MKR HLDR CLR 50PCS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Marker Holder For W Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Marker Holder
Legend
-
Pitch
-
For Use With/Related Products
W Series
Color
Clear
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1573,88000 Kč573,88 Kč
10487,82600 Kč4 878,26 Kč
25457,27760 Kč11 431,94 Kč
50435,46080 Kč21 773,04 Kč
100414,69160 Kč41 469,16 Kč
250388,75864 Kč97 189,66 Kč
500370,22792 Kč185 113,96 Kč
Manufacturers Standard Package
Unit Price without VAT:573,88000 Kč
Unit Price with VAT:694,39480 Kč