
1805980000 | |
---|---|
DigiKey Part Number | 281-4805-ND |
Manufacturer | |
Manufacturer Product Number | 1805980000 |
Description | DIN RAIL 35MMX15MM SLOT 78" STL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 854,24000 Kč | 854,24 Kč |
10 | 619,60900 Kč | 6 196,09 Kč |
25 | 559,46880 Kč | 13 986,72 Kč |
50 | 524,23700 Kč | 26 211,85 Kč |
100 | 496,31640 Kč | 49 631,64 Kč |
250 | 468,44504 Kč | 117 111,26 Kč |
Unit Price without VAT: | 854,24000 Kč |
---|---|
Unit Price with VAT: | 1 033,63040 Kč |