Connector Marker Holder For I and P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1805880000

DigiKey Part Number
1805880000-ND
Manufacturer
Manufacturer Product Number
1805880000
Description
TAGS MARKER 23/5MM BLANK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Marker Holder For I and P Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Marker Holder
Legend
Blank
Pitch
-
For Use With/Related Products
I and P Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1237,70000 Kč237,70 Kč
10202,00100 Kč2 020,01 Kč
25189,34320 Kč4 733,58 Kč
50180,30140 Kč9 015,07 Kč
100171,69850 Kč17 169,85 Kč
250160,95388 Kč40 238,47 Kč
500153,27910 Kč76 639,55 Kč
1 000145,97117 Kč145 971,17 Kč
Manufacturers Standard Package
Unit Price without VAT:237,70000 Kč
Unit Price with VAT:287,61700 Kč