
1805250000 | |
|---|---|
DigiKey Part Number | 281-1805250000TR-ND - Tape & Reel (TR) 281-1805250000CT-ND - Cut Tape (CT) 281-1805250000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1805250000 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Features Mating Flange, Solder Retention |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.435" (11.05mm) |
Current - IEC 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,98000 Kč | 135,98 Kč |
| 10 | 96,41500 Kč | 964,15 Kč |
| 25 | 84,72320 Kč | 2 118,08 Kč |
| 50 | 77,51580 Kč | 3 875,79 Kč |
| 100 | 71,61150 Kč | 7 161,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | 65,20687 Kč | 17 279,82 Kč |
| 530 | 61,76770 Kč | 32 736,88 Kč |
| 795 | 60,10922 Kč | 47 786,83 Kč |
| 1 325 | 58,33558 Kč | 77 294,64 Kč |
| 1 855 | 57,33498 Kč | 106 356,39 Kč |
| 2 650 | 56,40146 Kč | 149 463,87 Kč |
| Unit Price without VAT: | 135,98000 Kč |
|---|---|
| Unit Price with VAT: | 164,53580 Kč |















