
1805230000 | |
|---|---|
DigiKey Part Number | 281-1805230000TR-ND - Tape & Reel (TR) 281-1805230000CT-ND - Cut Tape (CT) 281-1805230000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1805230000 |
Description | TERM BLOCK HDR 3POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1805230000 Models |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Features Mating Flange, Solder Retention |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.435" (11.05mm) |
Current - IEC 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,11000 Kč | 105,11 Kč |
| 10 | 74,64200 Kč | 746,42 Kč |
| 25 | 65,41960 Kč | 1 635,49 Kč |
| 50 | 59,68840 Kč | 2 984,42 Kč |
| 100 | 54,96470 Kč | 5 496,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | 49,80925 Kč | 13 199,45 Kč |
| 530 | 47,02758 Kč | 24 924,62 Kč |
| 795 | 45,68404 Kč | 36 318,81 Kč |
| 1 325 | 44,24372 Kč | 58 622,93 Kč |
| 1 855 | 43,43037 Kč | 80 563,34 Kč |
| 2 650 | 42,67083 Kč | 113 077,70 Kč |
| Unit Price without VAT: | 105,11000 Kč |
|---|---|
| Unit Price with VAT: | 127,18310 Kč |

















