



1804950000 | |
|---|---|
DigiKey Part Number | 1804950000-ND |
Manufacturer | |
Manufacturer Product Number | 1804950000 |
Description | TERM BLOCK HDR 3POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 15A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP10 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.293" (7.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,70000 Kč | 62,70 Kč |
| 10 | 44,84700 Kč | 448,47 Kč |
| 25 | 39,14360 Kč | 978,59 Kč |
| 50 | 35,54440 Kč | 1 777,22 Kč |
| 100 | 32,54060 Kč | 3 254,06 Kč |
| 250 | 29,39196 Kč | 7 347,99 Kč |
| 500 | 27,54892 Kč | 13 774,46 Kč |
| 1 000 | 26,08895 Kč | 26 088,95 Kč |
| 5 000 | 23,81040 Kč | 119 052,00 Kč |
| Unit Price without VAT: | 62,70000 Kč |
|---|---|
| Unit Price with VAT: | 75,86700 Kč |




















