
1803910000 | |
---|---|
DigiKey Part Number | 1803910000-ND |
Manufacturer | |
Manufacturer Product Number | 1803910000 |
Description | CONN PLUG FMALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Copper Zinc | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 413,89000 Kč | 413,89 Kč |
10 | 351,69400 Kč | 3 516,94 Kč |
25 | 329,66400 Kč | 8 241,60 Kč |
50 | 313,92900 Kč | 15 696,45 Kč |
100 | 298,95220 Kč | 29 895,22 Kč |
250 | 280,25348 Kč | 70 063,37 Kč |
500 | 266,89270 Kč | 133 446,35 Kč |
Unit Price without VAT: | 413,89000 Kč |
---|---|
Unit Price with VAT: | 500,80690 Kč |