SAI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SAI Series
1803860000_View2

1803860000

DigiKey Part Number
281-3353-ND
Manufacturer
Manufacturer Product Number
1803860000
Description
CONN PLUG MALE 3POS GOLD SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M8-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
-
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
0.138" ~ 0.197" (3.50mm ~ 5.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1234,92000 Kč234,92 Kč
5212,98400 Kč1 064,92 Kč
10204,79500 Kč2 047,95 Kč
25195,02400 Kč4 875,60 Kč
50188,34280 Kč9 417,14 Kč
100182,21720 Kč18 221,72 Kč
500169,88066 Kč84 940,33 Kč
1 000165,27976 Kč165 279,76 Kč
Manufacturers Standard Package
Unit Price without VAT:234,92000 Kč
Unit Price with VAT:284,25320 Kč