Connector Cap (Cover), Protective M8 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Protective M8 Black
1802760000
1802760000

1802760000

DigiKey Part Number
281-3459-ND
Manufacturer
Manufacturer Product Number
1802760000
Description
CONN PROTECTIVE COVER M8 BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective M8 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
SAI M8 Distributors
Shell Size - Insert
M8
Material
Polyamide (PA66), Nylon 6/6
Features
Dust Tight, Waterproof
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Factory Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1048,04300 Kč480,43 Kč
2545,03640 Kč1 125,91 Kč
5042,88220 Kč2 144,11 Kč
10040,83270 Kč4 083,27 Kč
25038,27432 Kč9 568,58 Kč
50036,44706 Kč18 223,53 Kč
1 00034,70801 Kč34 708,01 Kč
2 50032,53657 Kč81 341,42 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč