24+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M32 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M32 Screw
RockStar ModuPlug sample Box Handling

1802480000

DigiKey Part Number
1802480000-ND
Manufacturer
Manufacturer Product Number
1802480000
Description
CONN ASSY TOP ENTRY 24+GND SZ8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M32 Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
24+Ground
Manufacturer
Weidmüller
Size
8
Series
Thread Size
M32
Packaging
Bulk
Termination Style
Screw
Part Status
Active
Contents
Cable and Panel Connector Assembly
Style
Top-Hood, Bottom-Base
Includes
8 pcs - 4 pc Bushing, 1 Female Insert, 1 Hood, 1 Housing, 1 Male Insert
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 158,38000 Kč2 158,38 Kč
101 834,67900 Kč18 346,79 Kč
251 719,92080 Kč42 998,02 Kč
501 637,92800 Kč81 896,40 Kč
1001 559,86580 Kč155 986,58 Kč
Manufacturers Standard Package
Unit Price without VAT:2 158,38000 Kč
Unit Price with VAT:2 611,63980 Kč