


1802420000 | |
|---|---|
DigiKey Part Number | 1802420000-ND |
Manufacturer | |
Manufacturer Product Number | 1802420000 |
Description | CONN ASSY SIDE ENTRY 10+GND SZ4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 10+Ground | |
Size | 4 | |
Thread Size | M25 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 8 pcs - 4 pc Bushing, 1 Female Insert, 1 Hood, 1 Housing, 1 Male Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 356,25000 Kč | 1 356,25 Kč |
| 10 | 1 152,82400 Kč | 11 528,24 Kč |
| 25 | 1 080,69000 Kč | 27 017,25 Kč |
| 50 | 1 029,14720 Kč | 51 457,36 Kč |
| 100 | 980,09220 Kč | 98 009,22 Kč |
| Unit Price without VAT: | 1 356,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 641,06250 Kč |


