1799220000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 8,98000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 85
Unit Price: 8,98000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 14,46000 Kč
Datasheet
8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line)
1799220000
1799220000

1799220000

DigiKey Part Number
281-1998-ND
Manufacturer
Manufacturer Product Number
1799220000
Description
TERM BLOCK PLUG 8POS 3.81MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
270°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Mounting Type
Free Hanging (In-Line)
Current - IEC
17.5A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Green
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
M2
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
0.411" (10.44mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,08000 Kč271,08 Kč
10192,55200 Kč1 925,52 Kč
25170,68840 Kč4 267,21 Kč
50157,51020 Kč7 875,51 Kč
100146,86630 Kč14 686,63 Kč
250136,05696 Kč34 014,24 Kč
500129,88144 Kč64 940,72 Kč
1 000125,06934 Kč125 069,34 Kč
Manufacturers Standard Package
Unit Price without VAT:271,08000 Kč
Unit Price with VAT:328,00680 Kč