Similar
Similar
Similar
Similar

1799000000 | |
|---|---|
DigiKey Part Number | 281-2397-ND |
Manufacturer | |
Manufacturer Product Number | 1799000000 |
Description | TERM BLOCK PLUG 16POS 3.81MM |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Last Time Buy | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Plug Wire Entry 270° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17.5A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 320 V | Insulation Height 0.411" (10.44mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1827114 | Phoenix Contact | 29 | 277-1190-ND | 379,01000 Kč | Similar |
| 1827266 | Phoenix Contact | 119 | 277-1205-ND | 379,01000 Kč | Similar |
| OSTTS16315A | On Shore Technology Inc. | 0 | OSTTS16315A-ND | 128,19250 Kč | Similar |
| OSTTS16315B | On Shore Technology Inc. | 0 | OSTTS16315B-ND | 128,19250 Kč | Similar |
| SCVF16400 | Amphenol PCD Shenzhen | 0 | SCVF16400-ND | 210,83250 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 281,16320 Kč | 14 058,16 Kč |
| Unit Price without VAT: | 281,16320 Kč |
|---|---|
| Unit Price with VAT: | 340,20747 Kč |













