Direct
Similar
Similar
Similar
Similar

1798960000 | |
|---|---|
DigiKey Part Number | 281-2392-ND |
Manufacturer | |
Manufacturer Product Number | 1798960000 |
Description | TERM BLOCK PLUG 5POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Plug Wire Entry 270° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17.5A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 320 V | Insulation Height 0.411" (10.44mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1940220000 | Weidmüller | 0 | 1940220000-ND | 16,55860 Kč | Direct |
| 1827004 | Phoenix Contact | 1 435 | 277-1179-ND | 20,18000 Kč | Similar |
| 1850699 | Phoenix Contact | 323 | 277-1905-ND | 36,45000 Kč | Similar |
| 1862881 | Phoenix Contact | 181 | 277-6165-ND | 20,36000 Kč | Similar |
| OSTTS05315A | On Shore Technology Inc. | 2 351 | ED2888-ND | 12,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 96,83020 Kč | 4 841,51 Kč |
| Unit Price without VAT: | 96,83020 Kč |
|---|---|
| Unit Price with VAT: | 117,16454 Kč |






















