



1798880000 | |
|---|---|
DigiKey Part Number | 281-1978-ND |
Manufacturer | |
Manufacturer Product Number | 1798880000 |
Description | TERM BLOCK PLUG 5POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 16-28 AWG |
Series | Wire Gauge or Range - mm² 0.2-1.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Features Mating Flange |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Plug Wire Entry 90° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17.5A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 320 V | Insulation Height 0.411" (10.44mm) |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,87000 Kč | 186,87 Kč |
| 10 | 132,57800 Kč | 1 325,78 Kč |
| 25 | 116,91600 Kč | 2 922,90 Kč |
| 50 | 107,37240 Kč | 5 368,62 Kč |
| 100 | 99,60590 Kč | 9 960,59 Kč |
| 250 | 91,66492 Kč | 22 916,23 Kč |
| 500 | 87,10216 Kč | 43 551,08 Kč |
| 1 000 | 83,53337 Kč | 83 533,37 Kč |
| Unit Price without VAT: | 186,87000 Kč |
|---|---|
| Unit Price with VAT: | 226,11270 Kč |














