12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
1798830000
1798830000

1798830000

DigiKey Part Number
1798830000-ND
Manufacturer
Manufacturer Product Number
1798830000
Description
TERM BLOCK PLUG 12POS 3.81MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Weidmüller
Wire Gauge or Range - AWG
16-28 AWG
Series
Wire Gauge or Range - mm²
0.2-1.5mm²
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-50°C ~ 120°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
12
Features
Mating Flange
Positions Per Level
12
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.150" (3.81mm)
Screw Size
M2
Plug Wire Entry
90°
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
17.5A
Housing Material
Polyamide (PA), Nylon, Glass Filled
Voltage - IEC
320 V
Insulation Height
0.411" (10.44mm)
Current - UL
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1410,72000 Kč410,72 Kč
10293,19500 Kč2 931,95 Kč
25261,42520 Kč6 535,63 Kč
50242,48080 Kč12 124,04 Kč
100227,29710 Kč22 729,71 Kč
250211,97564 Kč52 993,91 Kč
500203,26778 Kč101 633,89 Kč
1 000196,50306 Kč196 503,06 Kč
Manufacturers Standard Package
Unit Price without VAT:410,72000 Kč
Unit Price with VAT:496,97120 Kč