



1798610000 | |
|---|---|
DigiKey Part Number | 281-3220-ND |
Manufacturer | |
Manufacturer Product Number | 1798610000 |
Description | TERM BLOCK PLUG 10POS 3.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Plug Wire Entry 90° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 17.5A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 320 V | Insulation Height 0.411" (10.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,47000 Kč | 328,47 Kč |
| 10 | 233,76900 Kč | 2 337,69 Kč |
| 25 | 207,74600 Kč | 5 193,65 Kč |
| 50 | 192,14580 Kč | 9 607,29 Kč |
| 100 | 179,59300 Kč | 17 959,30 Kč |
| 250 | 166,88320 Kč | 41 720,80 Kč |
| 500 | 159,63926 Kč | 79 819,63 Kč |
| 1 000 | 154,00097 Kč | 154 000,97 Kč |
| Unit Price without VAT: | 328,47000 Kč |
|---|---|
| Unit Price with VAT: | 397,44870 Kč |













