
1798510000 | |
|---|---|
DigiKey Part Number  | 1798510000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1798510000  | 
Description  | WIRE MARKER SLIP-ON 5X12MM TRANS  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Wire Marker Carrier, Slip-On 0.20" W x 0.47" L (5.0mm x 12.0mm) Transparent Poly-Vinyl Chloride (PVC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Wire Marker Carrier, Slip-On  | |
Size  | 0.20" W x 0.47" L (5.0mm x 12.0mm)  | |
Cable Diameter  | 0.157" ~ 0.276" (4.00mm ~ 7.00mm)  | |
Legend  | Blank  | |
Color  | Transparent  | |
Material  | Poly-Vinyl Chloride (PVC)  | |
Operating Temperature  | -50°C ~ 80°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč | 
| 10 | 2,58000 Kč | 25,80 Kč | 
| 25 | 2,43000 Kč | 60,75 Kč | 
| 50 | 2,30940 Kč | 115,47 Kč | 
| 100 | 2,19920 Kč | 219,92 Kč | 
| 250 | 2,06144 Kč | 515,36 Kč | 
| 500 | 1,96326 Kč | 981,63 Kč | 
| 1 000 | 1,86921 Kč | 1 869,21 Kč | 
| 2 500 | 1,75203 Kč | 4 380,07 Kč | 
| Unit Price without VAT: | 3,12000 Kč | 
|---|---|
| Unit Price with VAT: | 3,77520 Kč | 











