Terminal Block Connector 2 Position Ground, Earth Green, Yellow 18-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 18-26 AWG
1798460000
1798460000

1798460000

DigiKey Part Number
281-4804-ND
Manufacturer
Manufacturer Product Number
1798460000
Description
CONN TERM BLK GROUND 18-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 18-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
18-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,19000 Kč188,19 Kč
10133,43600 Kč1 334,36 Kč
25117,70320 Kč2 942,58 Kč
50108,11280 Kč5 405,64 Kč
100100,31800 Kč10 031,80 Kč
25092,34636 Kč23 086,59 Kč
50087,76840 Kč43 884,20 Kč
1 00084,18758 Kč84 187,58 Kč
Manufacturers Standard Package
Unit Price without VAT:188,19000 Kč
Unit Price with VAT:227,70990 Kč